RS PRO Chrome Molybdenum Steel Pliers Circlip Pliers
- RS Stock No.:
- 8517525
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8517525 |
| Product description | RS PRO Chrome Molybdenum Steel Pliers Circlip Pliers |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Internal & External Circlip Pliers
Introducing adjustable circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers with interchangeable heads that can be used to install and remove external and internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers have a tough steel construction for a long and durable tool life. The tool also features contoured soft-grip handles for comfort over long periods of use.
These circlip pliers have excellent precision due to a screw action control. It is designed to be used with interchangeable heads, and can accommodate both bent and straight tips for further versatility.
Features and benefits
• Manufactured from Chrome Molybdenum steel.
• Internal Tip Capacity: 15-49mm
• External Tip Capacity: 9-45mm
• Contoured soft grip handle for comfort and control.
• Three sets of interchangeable tips
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
SUPPLIED_WITH : Three sets of interchangeable tips.
Features & Benefits
Manufactured from Chrome Molybdenum steel.
Internal Tip Capacity: 15-49mm.
External Tip Capacity: 9-45mm.
Contoured soft grip handle for comfort and control.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| ESD Safe | No |
| Plier Type | Circlip Pliers |
| Circlip Size Range | 15 → 49 mm, 9 → 45 mm |
| Tip Style | Bent, Straight |
| Material | Chrome Molybdenum Steel |