Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female
- RS Stock No.:
- 0448963
- Mfr. Prt No.:
- 11285100
- Brand:
- Epic Contact

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0448963 |
Product description | Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female |
Manufacturer / Brand | Epic Contact |
Manufacturer part number | 11285100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0448963 |
Product description | Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female |
Manufacturer / Brand | Epic Contact |
Manufacturer part number | 11285100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
H-DD Plug and Socket Inserts
WARNING : Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
APPROVALS : SEV, UL, CSA
Crimp termination
High density ideal for applications where large numbers of contacts have to be fitted to power cables
Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries
For Hoods and Housings see typically stock no. 448-698
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
Brand | Epic Contact |
Current Rating | 8.5 A |
Plug/Socket | Plug |
Pole Format | 42P+E |
Voltage Rating | 600.0 V |
Mounting Type | Cable Mount |
Colour | White |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Series | H-DD |
Cable CSA | 0.14 → 2.5 mm² |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 |