H-BE Cable Mount Connector Insert, Male, 24 Way, 16A, 600 V

RS Stock No.:
0448907
Mfr. Prt No.:
10196000
Brand:
Epic Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0448907
Product description H-BE Cable Mount Connector Insert, Male, 24 Way, 16A, 600 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10196000
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
RS stock number 0448907
Product description H-BE Cable Mount Connector Insert, Male, 24 Way, 16A, 600 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10196000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Inserts (Screw, Crimp & Cage Clamp)

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

H-BE Plug and Socket Inserts Screw Termination

APPROVALS : UL listed, CSA certified, SEV

6 to 48 way hoods and bases are available, made from rugged aluminium alloy with stove enamelled grey finish
Coupled hoods and bases are held securely together by double interlocking levers
The inserts are made from Glass reinforced thermoplastic resin, with separate earth termination to shell
Screw terminals have wire protection leaves and accept cables up to 2·5 mm2. Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable in hoods, surface and panel mounting housings, allowing appliance inlet (fixed plug) and free socket arrangements
Cable mounting types include compression glands which will seal circular cables to IP65 protection

Introduction to H-BE Series

Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy

L486690-04L482749-02

Specifications

Attribute Value
Brand Epic Contact
Contact Material Copper Alloy
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Screw Down
Type Connector Insert
Series H-BE
Pole Format 24P
Number of Contacts 24
Number of Rows 2
Voltage Rating 600 V
Contact Plating Silver
Current Rating 16 A
Checking stock...
IDR
489,626.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1489,626.52
*price per unit indicative
"H-BE Cable Mount Connector Insert, Male, 24 Way, 16A, 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products