H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V

RS Stock No.:
0445649
Mfr. Prt No.:
10440100+10445000+12954400
Brand:
Epic Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0445649
Product description H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10440100+10445000+12954400
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
RS stock number 0445649
Product description H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10440100+10445000+12954400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metal Plug Kits

H-A Cable Plugs - Metal Body

Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)

Dimensions: 3 and 4-way

H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.

Dimensions: 10 and 16 way

Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry

Dimensions: 32//48 way - gland size PG29

Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket

L445627-01L211444-01L445627-02

Specifications

Attribute Value
Brand Epic Contact
Type Coupler Kit
Number of Contacts 10
Current Rating 10.0 A
Series H-A
Voltage Rating 440.0 V
Gender Male
Thread Size PG16
Pole Format 10P+E
Checking stock...
IDR
622,312.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1622,312.37
*price per unit indicative
"H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda