GT Line Waterproof Plastic Equipment case With Wheels, 435 x 860 x 560mm
- RS Stock No.:
- 0460168
- Mfr. Prt No.:
- 7641.B
- Brand:
- GT Line

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0460168 |
| Product description | GT Line Waterproof Plastic Equipment case With Wheels, 435 x 860 x 560mm |
| Manufacturer / Brand | GT Line |
| Manufacturer part number | 7641.B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
GT Line Explorer Equipment Case
GT Line Explorer Equipment Case are indestructible waterproof cases, the ideal solution to meet your most demanding requirements. Offers superb performance in the extreme conditions. A professional case to protect the most valuable tools and equipment.
Features and Benefits
• Manual pressure release valve
• Corrosion proof metal reinforced hinges and lid stay
• Sealing O-Ring
• Load tested handle
• High-resistance latches and pre-cubed foam interior
• Virtually indestructible, durable waterproof and dustproof
• High level of protection
• Self-oiling free running wheels
• Two man lift side handles
• Volume: 153 L
• IP67 Protection rating
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal: 765 x 485 x 415 mm
• External: 860 x 560 x 435 mm
Application Information
GT Line Explorer Equipment Case designed for Avionics, Transport, Electronic, Medical and Military sectors.
Specifications
| Attribute | Value |
| Brand | GT Line |
| Foam | Yes |
| External Dimensions | 435 x 860 x 560 mm |
| Colour | Black |
| Wheels | Yes |
| External Depth | 560 mm |
| Watertight or Waterproof | Yes |
| Material | PP |
| Weight | 18.9 kg |
| Material Type | Plastic |
| Internal Width | 765 mm |
| Lockable | Yes |
| External Width | 860 mm |
| Internal Height | 415 mm |
| Internal Dimensions | 415 x 765 x 485 mm |
| Internal Depth | 485 mm |
| External Height | 435 mm |