GT Line Fabric Wheeled Bag with Shoulder Strap 340mm x 150mm x 440mm

RS Stock No.:
6662310
Mfr. Prt No.:
TOOL TROLLEY 01
Brand:
GT Line
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
RS stock number 6662310
Product description GT Line Fabric Wheeled Bag with Shoulder Strap 340mm x 150mm x 440mm
Manufacturer / Brand GT Line
Manufacturer part number TOOL TROLLEY 01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Handyline Tool Trolley

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This professional, tool backpack from GT Line is made from tough reinforced fabric. It features a range of different sized pockets and pouches, wheels and extractable telescopic handle. The bottom design allows for a freestanding position. Adjustable and padded shoulder straps guarantee a comfortable and balanced carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.

Features & Benefits:
• Large wheels for a stable carry-on
• Extractable telescopic handle
• High-grade reliable zip
• Extractable rear straps transform tool trolley into a functional backpack
• Two internal double-sided reversible pallets, one with pouches for tools and the other with a soft padded area for computer notebook
• Two front pouches for documents, accessories, measuring tape, spares etc.

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other GT Line products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand GT Line
Width 150 mm
Length 340 mm
Bag Type Wheeled Bag
Shoulder Strap Yes
Lock Type Zipper
Height 440 mm
Material Fabric
Checking stock...
IDR
3,024,817.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,024,817.82
*price per unit indicative
"GT Line Fabric Wheeled Bag with Shoulder Strap 340mm x 150mm x 440mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda