Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size

RS Stock No.:
3107160
Mfr. Prt No.:
651-114-22-08
Brand:
Marl

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3107160
Product description Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 651-114-22-08
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
RS stock number 3107160
Product description Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 651-114-22-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator, 12.7mm Mount, 12/24Vdc, Test Facility, 651 Series

All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

Anode red lead, Cathode black lead, Test blue lead
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted


Specifications

Attribute Value
Brand Marl
Voltage Rating 24 V dc
Light Output Colour Green
Mounting Hole Size 12.7 mm
Lamp Type LED
Bezel Style Prominent
Bezel Colour Black
Current Rating 20 mA
Length 38.5 mm
Checking stock...
IDR
646,961.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1646,961.52
*price per unit indicative
"Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda