Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm
- RS Stock No.:
- 0232803
- Mfr. Prt No.:
- 518-0910
- Brand:
- Hammond

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0232803 |
Product description | Hammond 518 Grey Steel Instrument Case, 248 x 197 x 121mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 518-0910 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Module Case
SUPPLIED_WITH : 4 self adhesive rubber feet and required hardware.
2 part steel cases with ventilation louvres
Accommodates battery chargers and PSUs
Cases not pre-drilled
Panel area; stock no. 232-803 197x117 mm, stock no. 232-819 295x157 mm
Assembled with 8 machine screws for repetitive assembley & disassembley
Specifications
Attribute | Value |
Brand | Hammond |
External Dimensions | 248 x 197 x 121 mm, 281 x 197 x 121 mm |
Colour | Grey |
Ventilated | Yes |
Carrying Handle | Yes |
Body Material | Steel |
External Width | 197 mm |
IP Rating | IP30 |
External Length | 281 mm |
Series | 518 |
External Height | 121 mm |
Weight | 2.228 kg |
Standards Met | RoHS |