Belden Screened Data Cable, 0.57 mm², 20 AWG, 152m, Grey Sheath

RS Stock No.:
3319026
Mfr. Prt No.:
8772.00U152
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3319026
Product description Belden Screened Data Cable, 0.57 mm², 20 AWG, 152m, Grey Sheath
Manufacturer / Brand Belden
Manufacturer part number 8772.00U152
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
RS stock number 3319026
Product description Belden Screened Data Cable, 0.57 mm², 20 AWG, 152m, Grey Sheath
Manufacturer / Brand Belden
Manufacturer part number 8772.00U152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Belden Shielded Cable

A shielded multi-conductor cable for indoor use.

Features and Benefits
· Beldfoil® shield, providing excellent protection from external interference
· UL flame test - UL1685 UL Loading

Applications
· Audio
· Control
· Instrumentation


Specifications

Attribute Value
Brand Belden
Core Strands 7/0.32 mm
Number of Cores 3
Cross Sectional Area 0.57 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Outer Sheath Material PVC
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +60 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 5.33 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 20 AWG
Conductor Resistance 32.81 Ω/km
Series 8772
Insulation Material PE
Current Rating 4 A
Minimum Operating Temperature -20 °C
Length 152 m
Standards Met Euroclass Eca
Checking stock...
IDR
8,175,755.94
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,175,755.9453,787.87
*price per unit indicative
"Belden Screened Data Cable, 0.57 mm², 20 AWG, 152m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda