RS PRO Grey Rubber Cable Retainer

RS Stock No.:
4547676
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
RS stock number 4547676
Product description RS PRO Grey Rubber Cable Retainer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Cable Retainers

RS Pro self-adhesive rubber cable retainers are designed for using around the home, office or workshop to keep your cables tidy.

Features and Benefits

• Helps prevent trips and falls from untidy cables
• Self-adhesive
• 7 Apertures
• Easy to use


Specifications

Attribute Value
Brand RS PRO
Cable Clip/Clamp Style Cable Retainer
Colour Grey
Number of Apertures 7
Width 150 mm
Material Rubber
Length 25 mm
Maximum Operating Temperature +100 °C
Self Adhesive Yes
Dimensions 25 x 150 mm
Operating Temperature Range Maximum of +100 °C
Checking stock...
IDR
385,365.86
Out of stock
Price Bag (1 Bag of 3)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1385,365.86128,455.29
*price per unit indicative
"RS PRO Grey Rubber Cable Retainer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda