Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 220 x 120 x 90mm
- RS Stock No.:
- 5075504
- Mfr. Prt No.:
- P 122209 enclosure
- Brand:
- Fibox

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5075504 |
Product description | Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 220 x 120 x 90mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | P 122209 enclosure |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5075504 |
Product description | Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 220 x 120 x 90mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | P 122209 enclosure |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
FIBOX Euronord II Polyester Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ’s
Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws
Specifications
Attribute | Value |
Brand | Fibox |
External Dimensions | 220 x 120 x 90 mm |
Series | Euronord II |
Lid Colour | Grey |
Shielded | No |
External Width | 120 mm |
IP Rating | IP66, IP67 |
External Length | 220 mm |
External Height | 90 mm |
Colour | Grey |
Body Material | Polyester |