Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160.5 x 160 x 91mm

RS Stock No.:
5075481
Mfr. Prt No.:
P 161609 enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5075481
Product description Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160.5 x 160 x 91mm
Manufacturer / Brand Fibox
Manufacturer part number P 161609 enclosure
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
RS stock number 5075481
Product description Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160.5 x 160 x 91mm
Manufacturer / Brand Fibox
Manufacturer part number P 161609 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws


Specifications

Attribute Value
Brand Fibox
External Dimensions 160.5 x 160 x 91 mm
Series Euronord II
Lid Colour Grey
Colour Grey
Body Material Polyester
Shielded No
External Width 160 mm
IP Rating IP66, IP67
External Length 160.5 mm
External Height 91 mm
Checking stock...
IDR
1,633,661.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,633,661.75
*price per unit indicative
"Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160.5 x 160 x 91mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products