RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length

RS Stock No.:
1797012
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1797012
Product description RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
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
RS stock number 1797012
Product description RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Series BSPETFR
Colour Grey
Braided Yes
Sleeve Length 15 m
Sleeve Diameter 8 mm
Maximum Operating Temperature +150 °C
Expandable Yes
Minimum Cable Diameter 5 mm
Fire Behaviour Flame Retardant, Halogen Free
Maximum Cable Diameter 12 mm
Minimum Operating Temperature -50 °C
Material PET
Checking stock...
IDR
391,764.15
Out of stock
Price Reel (1 Reel of 15 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1391,764.1526,117.61
*price per unit indicative
"RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda