RS PRO Plastic Equipment case, 230 x 275 x 83mm
- RS Stock No.:
- 4359693
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
RS stock number | 4359693 |
Product description | RS PRO Plastic Equipment case, 230 x 275 x 83mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
Features and Benefits
• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking
Application Information
RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.
Specifications
Attribute | Value |
Brand | RS PRO |
Foam | Yes |
External Dimensions | 230 x 275 x 83 mm |
Colour | Grey |
Wheels | No |
External Depth | 83 mm |
Dividers | No |
Watertight or Waterproof | No |
Material | PP |
Material Type | Plastic |
Internal Width | 261 mm |
Lockable | Yes |
External Width | 275 mm |
Internal Height | 175 mm |
Internal Dimensions | 175 x 261 x 77 mm |
Internal Depth | 77 mm |
External Height | 230 mm |