Klaxon Horn, 230 V ac/dc, 127dB at 1 Metre

RS Stock No.:
0422321
Mfr. Prt No.:
SLB-0002
Brand:
Klaxon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0422321
Product description Klaxon Horn, 230 V ac/dc, 127dB at 1 Metre
Manufacturer / Brand Klaxon
Manufacturer part number SLB-0002
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
RS stock number 0422321
Product description Klaxon Horn, 230 V ac/dc, 127dB at 1 Metre
Manufacturer / Brand Klaxon
Manufacturer part number SLB-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Siren

Klaxon Duplo Siren

The Duplo from Klaxon has a compact construction and a powerful motor driven siren which produces a 127 dB high output sound. It can be used both indoors and outdoors thanks to its IP65 weatherproof rating.

Features and Benefits

High output siren sound (127 dB)
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry

Applications

The Duplo siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.


Specifications

Attribute Value
Brand Klaxon
Application Type Siren
Decibels at 1 Metre 127 dB
Supply Voltage 230 V ac/dc
Current Type AC, DC
Checking stock...
IDR
7,937,760.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,937,760.53
*price per unit indicative
"Klaxon Horn, 230 V ac/dc, 127dB at 1 Metre" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda