Lapp SKINTOP BT Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
- RS Stock No.:
- 2438946
- Mfr. Prt No.:
- 53015430+53019030
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2438946 |
| Product description | Lapp SKINTOP BT Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015430+53019030 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2438946 |
| Product description | Lapp SKINTOP BT Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015430+53019030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 Bellmouth Cable Gland
From Lapp, this Skintop BT-M cable gland has all the advantages of round-top cable gland, but with a bell-mouthed cable entry. This trumpet shaped opening provides bending protection and anti-kink protection for flexible cables and leads.
The cable gland has a robust polyamide construction that ensures a high degree of mechanical stability, and has a variable clamping range that provides optimum strain relief to the connecting cable. With a simple screw-on action, the cable gland is easy-to-fit for reduced assembly times.
The cable can be used in panels, junction boxes and machinery housing for excellent protection in cable management.
Features and Benefits
• Anti-Kink and Bending Protection
• Mechanical Resistance
• Chemical Resistance
• Protected to IP68, 5 Bar
• Operating Temperature Range -20 °C up to +80 °C
Applications
These cable glands provide environmental resistance and strain relief to machinery and appliances that can be moved in normal use. They are suitable for use when cable connections must be protected against excessive bending as required in accordance with VDE-0700-1, such as;
• Handheld Appliances
• Moving Machine Parts
Environment
The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof even in submersion up to 5 bars of pressure. This means they are suitable for use in harsh industrial environments, and many outdoor applications.
SUPPLIED_WITH : Lock nut
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | PG13.5 |
| Colour | Grey |
| Minimum Cable Diameter | 6 mm |
| Locknut Included | Yes |
| Maximum Operating Temperature | +80 °C |
| IP Rating | IP68 |
| Minimum Operating Temperature | -20 °C |
| Maximum Cable Diameter | 12 mm |
| Material | Polyamide |
| Operating Temperature Range | -20 → +80 °C |
| Series | SKINTOP BT |