Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG

RS Stock No.:
1814074
Mfr. Prt No.:
243-204
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1814074
Product description Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
Manufacturer / Brand Wago
Manufacturer part number 243-204
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
RS stock number 1814074
Product description Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
Manufacturer / Brand Wago
Manufacturer part number 243-204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Micro Terminals

Non-fused terminals accepting 4 solid copper wires of between 0.5 - 1.0 mm² or stranded wires of 1.0 mm².

Features and Benefits

• Designed for quick and reliable junction box connections
• Push-wire connection
• Modular design allows them to be joined to form connector strips

L181407-01

Specifications

Attribute Value
Brand Wago
Number of Ways 4
Fused No
Wire Size 22 → 20 AWG
Current Rating 7 A
Voltage Rating 150 V
Checking stock...
IDR
51,500.99
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,500.995,150.10
*price per unit indicative
"Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda