GREEN PVC TEST LEAD WIRE 5M

RS Stock No.:
7481986
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7481986
Product description GREEN PVC TEST LEAD WIRE 5M
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
RS stock number 7481986
Product description GREEN PVC TEST LEAD WIRE 5M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Performance PVC and Silicone Rubber

Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

• Uses silicon for flexibility and high temperature
• Ideal for use with high currents


Specifications

Attribute Value
Brand RS PRO
American Wire Gauge 13 AWG
Insulation Material PVC
Insulation Wall Thickness 0.85 mm
Minimum Operating Temperature -20 °C
Length 5 m
Cable Shape Single Core
Core Strands 498/0.08 mm
Cross Sectional Area 2.5 mm²
Conductor Material Bare Copper
Voltage Rating 500 V
Size of Strands 0.08 mm
Shield Type Unshielded
Maximum Operating Temperature +80 °C
Sheath Colour Green
Number of Strands 498
Outer Diameter 3.9 mm
Checking stock...
IDR
243,030.13
Out of stock
Price Bag (1 Bag of 5 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1243,030.1348,606.03
*price per unit indicative
"GREEN PVC TEST LEAD WIRE 5M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda