Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB5 Series
- RS Stock No.:
- 3423406
- Mfr. Prt No.:
- ZB5AV033
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3423406 |
Product description | Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB5 Series |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB5AV033 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Illuminated Head for Pilot Light
APPROVALS : UL, CSA
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Mounting Type | Panel Mount |
Cutout Diameter | 22 mm |
IP Rating | IP66, IP67 |
Series | Harmony XB5 |
Pilot Light Material | Plastic |
Pilot Light Shape | Round |
Pilot Light Colour | Green |