Schneider Electric Harmony ZALV Light Block – Green, 24 V

RS Stock No.:
3310524
Mfr. Prt No.:
ZALVB3
Brand:
Schneider Electric
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
RS stock number 3310524
Product description Schneider Electric Harmony ZALV Light Block - Green, 24 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZALVB3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XAL Series (ZALV) Contact Blocks & Light Blocks

The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.

APPROVALS : UL, CSA

Features and benefits

• Integrated and protected LED light source, varying colours are available depending on your need.

• 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Steady signalling type, with low current consumption.

• Operating temperature of between -25 to 70 °C. Check the datasheet for further information.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

Protection ratings -

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -

• Used in conjunction with push buttons, signal controllers.

• Applicable uses within machine, chemical or marine applications


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
LED Included Yes
Body/Fixing Collar Included No
Illumination Type LED
Block Type Light Block
Series Harmony ZALV
Voltage Rating 24 V
Checking stock...
IDR
221,632.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,632.57
*price per unit indicative
"Schneider Electric Harmony ZALV Light Block - Green, 24 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products