Thomas & Betts Green Nylon Cable Tie, 205mm x 3.6 mm

RS Stock No.:
4423211
Mfr. Prt No.:
RSTY200-4039100
Brand:
Thomas & Betts

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4423211
Product description Thomas & Betts Green Nylon Cable Tie, 205mm x 3.6 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number RSTY200-4039100
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
RS stock number 4423211
Product description Thomas & Betts Green Nylon Cable Tie, 205mm x 3.6 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number RSTY200-4039100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

APPROVALS : Flammability rating UL94V-2.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green


Specifications

Attribute Value
Brand Thomas & Betts
Length 205 mm
Width 3.6 mm
Colour Green
Material Nylon 66
Type Non-Releasable
Quantity 100 pack
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Series Ty-Fast
Tensile Strength 180 N
Maximum Bundle Diameter 50 mm
Checking stock...
IDR
224,254.82
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1224,254.822,242.55
*price per unit indicative
"Thomas & Betts Green Nylon Cable Tie, 205mm x 3.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda