3M Green Scourer 6m x 135mm x , for Countertop, Dishwashing, Sink Use

RS Stock No.:
0395254
Mfr. Prt No.:
ECO (12502)
Brand:
3M
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
RS stock number 0395254
Product description 3M Green Scourer 6m x 135mm x , for Countertop, Dishwashing, Sink Use
Manufacturer / Brand 3M
Manufacturer part number ECO (12502)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M Green Scrubbing Pad

From 3M, these green scrubbing pads for regular scrubbing are made of open-structure, non-woven synthetic fibres coated with abrasive particles.

They are available in individual sheets ( 0398-950) or a 6m roll (0<a href="#" title="395-254">395-254)

Features and Benefits

• Synthetic fibre suitable for most applications
• Economic solution to domestic or commerical cleaning
• Available in individual sheets or as a roll

Applications

This roll of scouring pad material is ideal for regular dishwashing and cleaning of kitchen surfaces, countertops and sinks. The abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.

Why choose 3M?

3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.


Specifications

Attribute Value
Brand 3M
Application Countertop, Dishwashing, Sink
Trade Name ECO
Type Scouring Pad
Length 6 m
Colour Green
Checking stock...
IDR
319,599.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,599.83
*price per unit indicative
"3M Green Scourer 6m x 135mm x , for Countertop, Dishwashing, Sink Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda