Werma BM 826 Green Incandescent Beacon, 12 → 240 V ac/dc, Steady, Surface Mount

RS Stock No.:
3659734
Mfr. Prt No.:
826.200.00
Brand:
Werma

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3659734
Product description Werma BM 826 Green Incandescent Beacon, 12 → 240 V ac/dc, Steady, Surface Mount
Manufacturer / Brand Werma
Manufacturer part number 826.200.00
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
RS stock number 3659734
Product description Werma BM 826 Green Incandescent Beacon, 12 → 240 V ac/dc, Steady, Surface Mount
Manufacturer / Brand Werma
Manufacturer part number 826.200.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Static Anti-Condensation 826

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted on a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately

L365973-01LI365973-01

Specifications

Attribute Value
Brand Werma
Supply Voltage 12 → 240 V ac/dc
Light Effect Steady
Lens Colour Green
Mounting Style Surface Mount
Bulb Type Incandescent
Current Type AC, DC
Base Diameter 98 mm
Housing Colour Black
Lamp Included Yes
Series BM 826
Multifunction No
Height 200 mm
IP Rating IP65
Maximum Temperature +50 °C
Minimum Temperature -20 °C
Checking stock...
IDR
739,054.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1739,054.94
*price per unit indicative
"Werma BM 826 Green Incandescent Beacon, 12 → 240 V ac/dc, Steady, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda