Cotton Plastic Film, 304mm x 200mm x 0.5mm

RS Stock No.:
7757790
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757790
Product description Cotton Plastic Film, 304mm x 200mm x 0.5mm
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
RS stock number 7757790
Product description Cotton Plastic Film, 304mm x 200mm x 0.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Elephantide® Grade 4 Presspaper

Electrical Insulating Grade 4 Presspaper
A unique combination of superior electrical strength, mechanical toughness and flexibility
The fabric is 100% cotton


Specifications

Attribute Value
Brand RS PRO
Density 1.05 to 1.2 g/cm³
Length 304 mm
Dielectic Strength 74 to 88 kV/mm, 14 kV/mm
Width 200 mm
Material Cotton
Thickness 0.5 mm
Application Electrical
Checking stock...
IDR
207,891.98
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1207,891.9841,578.40
*price per unit indicative
"Cotton Plastic Film, 304mm x 200mm x 0.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda