ADAFRUIT INDUSTRIES 746 GPS Module

RS Stock No.:
9054630
Mfr. Prt No.:
746
Brand:
ADAFRUIT INDUSTRIES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9054630
Product description ADAFRUIT INDUSTRIES 746 GPS Module
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 746
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
RS stock number 9054630
Product description ADAFRUIT INDUSTRIES 746 GPS Module
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 746

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GPS (Global Positioning System) - Adafruit

Adafruit 746 Ultimate GPS Breakout Board

The Adafruit 746 Ultimate GPS Module is a breakout board based on the MTK3339 GPS SoC. This add-on board enables you to add quality GPS functionality to your base board or breadboard. It is called the “Ultimate” GPS module as it provides you with great GPS functionality, plus lots of bonus extras.
This module is great for working with the MTK3339 chipset on applications such as; smartphones, vehicles, personal trackers, digital cameras and other industrial applications. Its high sensitivity makes it ideal for dense environments, such as busy cities.

• Fully assembled
• High quality
• High sensitivity: -165 dBm
• Built-in ceramic patch antenna
• Built-in data logging
• Automatic antenna switching

More about the MTK3339 …
The MTK3339 is a GPS System on Chip (SoC). This extremely small GPS module offers both high quality and high sensitivity. The module features a built-in patch antenna but you can also add an external 3V active antenna via the u.FL connector, if you wish. The MTK3339 also features built-in data logging for recording track, time and location.
It can track up to 22 satellites on 66 channels and has a sensitivity of -165 dBm. Alongside this, the MTK3339 offers low power operation at just 20mA during navigation operations.

What else is on-board?
In addition to the MTK3339 chipset, there is a 3.3V LDO regulator which enables you to power the module with 3.3-5 Vdc. There is an “ENABLE” pin to switch the module off using an MCU pin or switch, plus there is the option to add a CR1220 coin cell battery to keep the RTC running.
A Red LED is there to blink at 1Hz while searching for satellites, and to blink every 15 seconds when a fix is found, to conserve power.

What is GPS?
GPS stands for Global Positioning System and is a navigation system that utilises satellites. GPS is able to provide information on locations, velocity and time. It is a popular navigational system used in cars, trucks, boats and aeroplanes.

Versions Available:
905-4630 - box of 1
173-4049 - box of 10


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Supported Bus Interfaces I2C
Number of Channels 66
Acquisition Sensitivity -145 dBm
Tracking Sensitivity -165 dBm
Dimensions 35 x 25.5 x 6.5 mm
Height 6.5 mm
Length 35 mm
Width 25.5 mm
Checking stock...
IDR
686,924.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1686,924.61
*price per unit indicative
"ADAFRUIT INDUSTRIES 746 GPS Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda