Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C

RS Stock No.:
3805044
Mfr. Prt No.:
10/502/0
Brand:
Brannan
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
RS stock number 3805044
Product description Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C
Manufacturer / Brand Brannan
Manufacturer part number 10/502/0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.


Specifications

Attribute Value
Brand Brannan
Maximum Specific Gravity 1.2 °SG
Minimum Specific Gravity 1 °SG
Resolution 0.002 SG
Scaling Yes
Length 290 mm
Maximum Operating Temperature 15.6 °C
Checking stock...
IDR
291,908.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,908.87
*price per unit indicative
"Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products