Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage

RS Stock No.:
1561231
Mfr. Prt No.:
932987100 GMN 209 NJ black
Brand:
Hirschmann
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
RS stock number 1561231
Product description Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 932987100 GMN 209 NJ black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

GM series version DIN EN 175301-803 type B

2P+E
Ambient temperature: -40°C to +90°C

LF156123-10

Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 B
Voltage Rating 250 V ac/dc
Gender Female
Mounting Type Screw Down
Cable Gland Size PG9
Colour Black
Current Rating 16 A
Series GMN
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 7 mm
Checking stock...
IDR
55,172.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,172.14
*price per unit indicative
"Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda