GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V

RS Stock No.:
7051901
Mfr. Prt No.:
CP410
Brand:
GMC-I Prosys

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051901
Product description GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V
Manufacturer / Brand GMC-I Prosys
Manufacturer part number CP410
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
RS stock number 7051901
Product description GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V
Manufacturer / Brand GMC-I Prosys
Manufacturer part number CP410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CP41 and CP410

SUPPLIED_WITH : 1 x PP3 9V alkaline battery and instructions

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V


Specifications

Attribute Value
Brand GMC-I Prosys
Best AC Current Accuracy ±(1% rdg + 5dgts)
Power Source Battery
Width 74 mm
Length 25 mm
AC Current Measurement Resolution 10 mA
Dimensions 25 x 74 x 194 mm
Functions Measured AC Current, DC Current
True RMS Yes
Model Number CP410
Minimum Operating Temperature 0 °C
Height 194 mm
DC Current Measurement Resolution 10 mA
Maximum Conductor Size 25 mm
Battery Life 50 h
Safety Category Level CAT III
Jaw Capacity Busbars 25 mm
Weight 235 g
Absolute Maximum DC Current Measurement 400 A dc
Best DC Current Accuracy ±(1% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Safety Category Voltage 300 V
Battery Type 9V
Safety Category CAT III 300 V
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
8,704,716.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,704,716.21
*price per unit indicative
"GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products