Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick

RS Stock No.:
5114233
Mfr. Prt No.:
AT202
Brand:
Advance Tapes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5114233
Product description Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
Manufacturer / Brand Advance Tapes
Manufacturer part number AT202
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
RS stock number 5114233
Product description Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
Manufacturer / Brand Advance Tapes
Manufacturer part number AT202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Width 50 mm
Length 50 m
Thickness 0.22 mm
Colour White
Finish Gloss
Backing Material Cloth
Adhesion Strength 5.5 N/cm
Elongation at Break 13 %
Tensile Strength 33 N/cm
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -50 °C
Adhesive Material Rubber Resin
Model Number AT202
Checking stock...
IDR
259,183.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1259,183.19
*price per unit indicative
"Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda