RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm

RS Stock No.:
7757807
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757807
Product description RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm
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
RS stock number 7757807
Product description RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Glass Rope

Glass Rope Lagging is manufactured from a central core of glass fibre sliver
Contained by an open over-braid of texturised continuous filament glass yarn
Low thermal conductivity offers ideal and cost efficient method of insulating pipe work
High temperature flue sealing and caulking applications are also alternative uses for this type of product
Max. operating temperature +550°C


Specifications

Attribute Value
Product Type Glass Fibre Rope
Brand RS PRO
Material Glass Fibre Silver, Glass Fibre Yarn
Flame Retardant Yes
Maximum Operating Temperature +550 °C
Diameter 20 mm
Length 5 m
Checking stock...
IDR
370,471.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1370,471.48
*price per unit indicative
"RS PRO Flame Retardant Glass Fibre Rope, 5m x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products