3M Scotch 361 361 Cloth Tape, 55m x 50mm, White
- RS Stock No.:
- 7873215
- Mfr. Prt No.:
- 361 50mm x 55M
- Brand:
- 3M
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
| RS stock number | 7873215 |
| Product description | 3M Scotch 361 361 Cloth Tape, 55m x 50mm, White |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 361 50mm x 55M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Maximum Operating Temperature | +232 °C |
| Adhesive Material | Synthetic Rubber |
| Thickness | 0.19 mm |
| Colour | White |
| Model Number | 361 |
| Backing Material | Glass Cloth |
| Width | 50 mm |
| Elongation at Break | 10 % |
| Tape Type | Cloth Tape |
| Minimum Operating Temperature | -54 °C |
| Adhesion Strength | 4.2 N/cm |
| Trade Name | Scotch 361 |
| Length | 55 m |
| Tensile Strength | 80 N/cm |