Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
- RS Stock No.:
- 7249215
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7249215 |
Product description | Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7249215 |
Product description | Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro - IP67 Plugs and Sockets
<boldScame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Note
The 16A industrial sockets have an additional safety device like the protection installed on household sockets, i.e. by means of an appropriate shutter, it closes the input of the socket contact tubes and prevents accidental and voluntary contact of live parts of the socket with slim objects, such as screwdrivers or wires.
Features and benefits
- Conforms to the latest requirements of British and European standards.
- Cable gland design provides external clamping
- Lockable protection window on all variants to enhance safety
- Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- IP67 and IP66 rated
- Red, blue and yellow colours offered in this range of power connectors
- Voltage ratings of 110V, 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and ip67 rating?
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Screw |
Current Rating | 16 A |
Pole Format | 3P+E |
Colour | Red |
Cable CSA | 2.5 mm² |
IP Rating | IP66, IP67 |
Plug/Socket | Socket |
Minimum Operating Temperature | -25 |
Voltage Rating | 415.0 V |
Maximum Operating Temperature | +40 °C |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |