Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max

RS Stock No.:
7960659
Mfr. Prt No.:
PAC0054F000650008
Brand:
Klinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7960659
Product description Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC0054F000650008
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
RS stock number 7960659
Product description Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC0054F000650008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Note

Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength


Specifications

Attribute Value
Brand Klinger
Type Solid
Material PTFE
Size 6.5 mm
Rotary Speed 3 m/s
Maximum Operating Pressure 200 bar
Maximum Operating Temperature +260 °C
Minimum pH 0
Minimum Operating Temperature -240 °C
Maximum pH 14
Checking stock...
IDR
2,469,320.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,469,320.38
*price per unit indicative
"Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products