Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow

RS Stock No.:
9125133
Mfr. Prt No.:
PXP4088/0507
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9125133
Product description Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow
Manufacturer / Brand Bulgin
Manufacturer part number PXP4088/0507
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
RS stock number 9125133
Product description Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow
Manufacturer / Brand Bulgin
Manufacturer part number PXP4088/0507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccanner 4000 Series Harsh Environment Connectors

Bulgin Buccaneer, 4000 Series, Gland Pack

A range of multi coloured glands to help better identify and secure 4000 Series Buccaneer plugs and receptacles.

Stock No 9125139 includes four pairs of cable glands and collets to fit cables with a 3.0mm to 5.0mm diameter
Stock No 9125133 includes four pairs of cable glands and collets to fit cables with a 5.0mm to 7.0mm diameter

Features & Benefits

Secure locking system
Tamperproof construction
Colour coded O-rings & washers allows for easy identification
Plug & Play capability

Applications

Automation control
Instrumentation
Data & telecommunications


Specifications

Attribute Value
Brand Bulgin
Material Polyamide
Maximum Cable Diameter 7 mm
Minimum Cable Diameter 5 mm
Colour Black, Blue, White, Yellow
IP Rating IP66, IP68, IP69K
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Fire Behaviour Flame Retardant
Kit Includes Cable Glands
Operating Temperature Range -40 → +70 °C
Standards Met UL 94 V-0
Series 4000
Checking stock...
IDR
72,898.55
Out of stock
Price Set
Unit(s)Per Unit(IDR)
172,898.55
*price per unit indicative
"Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda