GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
8184575
Mfr. Prt No.:
2A8DT6
Brand:
GIC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184575
Product description GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number 2A8DT6
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
RS stock number 8184575
Product description GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number 2A8DT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Multifunction

GIC Multifunction Timer Relay

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Multifunction Timer functions include:

Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable


Specifications

Attribute Value
Brand GIC
Supply Voltage 24 → 240 V ac/dc
Time Delay 100 (Signal Stabilization) ms
Time Range 0.1 s ? 120 Days
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Minimum Voltage 24 V ac/dc
Minimum Operating Temperature -10 °C
Mode of Operation Accumulative Delay On Signal, Cyclic OFF/ON, Cyclic ON/OFF, Delayed Impulse, Impulse ON/OFF, Interval, Inverted Signal On Delay, Leading Edge Impulse, ON Delay, One Shot, Signal ON/OFF Delay, Step Mode, Trailing Edge Impulse
Power Supply External
Contact Material Silver Nickel
Maximum Voltage 240 V ac/dc
Depth 100.5 mm
Time Increment Hours, Minutes, Seconds
Length 83 mm
Width 22.5 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Checking stock...
IDR
1,203,927.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,203,927.42
*price per unit indicative
"GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products