JST Female SSHL Crimp Terminal to Female SSHL Crimp Terminal Crimped Wire, 300mm, 0.08mm²

RS Stock No.:
8201403
Mfr. Prt No.:
01SSHLSSHL-28L300
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201403
Product description JST Female SSHL Crimp Terminal to Female SSHL Crimp Terminal Crimped Wire, 300mm, 0.08mm²
Manufacturer / Brand JST
Manufacturer part number 01SSHLSSHL-28L300
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
RS stock number 8201403
Product description JST Female SSHL Crimp Terminal to Female SSHL Crimp Terminal Crimped Wire, 300mm, 0.08mm²
Manufacturer / Brand JST
Manufacturer part number 01SSHLSSHL-28L300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

1.25mm Wire to Board - JST GH Series

1.25mm Wire to Board GH Series Contacts

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.


Specifications

Attribute Value
Brand JST
Series GH
Connector A Type Crimp Receptacle
Connector A SSHL Crimp Terminal
Connector B Type Crimp Receptacle
Connector A Gender Female
Wire Size 0.08 mm²
Connector B SSHL Crimp Terminal
Cable Length 300 mm
Connector B Gender Female
Contact Plating Tin
Wire Style UL 1571
Checking stock...
IDR
106,043.79
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1106,043.7910,604.38
*price per unit indicative
"JST Female SSHL Crimp Terminal to Female SSHL Crimp Terminal Crimped Wire, 300mm, 0.08mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda