JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2

RS Stock No.:
7521725
Mfr. Prt No.:
SSHL-002T-P0.2
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7521725
Product description JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2
Manufacturer / Brand JST
Manufacturer part number SSHL-002T-P0.2
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
RS stock number 7521725
Product description JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2
Manufacturer / Brand JST
Manufacturer part number SSHL-002T-P0.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board GH Series Contacts

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series


Specifications

Attribute Value
Brand JST
Gender Female
For Use With GH Connector Housing
Series GH
Minimum Wire Size mm² 0.05 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.13 mm²
Minimum Wire Size AWG 30 AWG
Contact Plating Tin
Maximum Wire Size AWG 26 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C, +85 °C
Checking stock...
IDR
99,540.61
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
199,540.61995.41
*price per unit indicative
"JST, GH Female Crimp Terminal 26AWG SSHL-002T-P0.2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda