Georg Fischer 90° Equal Tee PVC Pipe Fitting, 40mm

RS Stock No.:
2790749
Mfr. Prt No.:
721200109
Brand:
Georg Fischer
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
RS stock number 2790749
Product description Georg Fischer 90° Equal Tee PVC Pipe Fitting, 40mm
Manufacturer / Brand Georg Fischer
Manufacturer part number 721200109

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tee 90°

APPROVALS : Water Bylaws Scheme

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water


Specifications

Attribute Value
Brand Georg Fischer
Fitting Direction 90°
Fitting Type Equal Tee
Compatible Pipe Size 1 40 mm
Compatible Pipe Size 2 40 mm
Pipe Material uPVC
Thread Size 40 mm
Checking stock...
IDR
143,174.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,174.85
*price per unit indicative
"Georg Fischer 90° Equal Tee PVC Pipe Fitting, 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda