Georg Fischer Ball Pneumatic Valve

RS Stock No.:
9010154
Mfr. Prt No.:
199230127
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9010154
Product description Georg Fischer Ball Pneumatic Valve
Manufacturer / Brand Georg Fischer
Manufacturer part number 199230127
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
RS stock number 9010154
Product description Georg Fischer Ball Pneumatic Valve
Manufacturer / Brand Georg Fischer
Manufacturer part number 199230127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

PVC Ball Valve with Pneumatic Actuator

A pneumatically operated ball valve based on George Fischer’s 546 range of ball valves and the PA11 pneumatic actuator. Engineered to provide a highly reliable and versatile solution for applications which require a modular unit for specialist applications.

The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.

Applications

Ideally suited to various industry applications including life science, water treatment, food and beverage and chemical processing.

Available Sizes

Available in both metric and imperial sizes to suit 3/8” to 1 1/2in and 16-50mm pvc-u connections

Fail safe close operation
NAMUR interface makes accessory mounting quick and easy.
Built in thread inserts in the valves base make it fast and easy for you to install
Oversized O-ring seals on the stem for greater leak prevention
Compact, modular design


Specifications

Attribute Value
Brand Georg Fischer
Return Type Spring
Default Valve Position NC
Valve Type Ball
Maximum Working Pressure 10 bar
Thread Size 50 mm
Checking stock...
IDR
11,741,806.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,741,806.16
*price per unit indicative
"Georg Fischer Ball Pneumatic Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda