RS PRO Crimp Extraction Tool, Pin, Socket Contact

RS Stock No.:
0423992
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0423992
Product description RS PRO Crimp Extraction Tool, Pin, Socket Contact
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
RS stock number 0423992
Product description RS PRO Crimp Extraction Tool, Pin, Socket Contact
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IC Extractor

General purpose time saving tool designed to simplify the extraction of DIP packages (up to 16-way)
Dimensions 44 x 19 x 18 (mm)
Body material Acetal (Hostaform ’C’)
Spring steel, bright nickel plate


Specifications

Attribute Value
Brand RS PRO
Overall Length 44 mm
Contact Type Pin, Socket
Tip Length 18 mm
Tip Width 19 mm
Tool Type Extraction Tool
Checking stock...
IDR
127,860.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,860.91
*price per unit indicative
"RS PRO Crimp Extraction Tool, Pin, Socket Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda