Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue
- RS Stock No.:
- 4554797
- Mfr. Prt No.:
- 3100B0400S01E000
- Brand:
- Gems Sensors

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4554797 |
| Product description | Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | Gems Sensors |
| Manufacturer part number | 3100B0400S01E000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Specifications
| Attribute | Value |
| Brand | Gems Sensors |
| IP Rating | IP67 |
| Maximum Pressure Reading | 400 bar |
| Output Type | Analogue |
| Minimum Operating Temperature | -40 °C |
| Minimum Pressure Reading | 0 bar |
| Process Connection | G1/4 |
| Accuracy | 0.25 % |
| Analogue Output | 4 → 20 mA |
| Pressure Reading Type | Relative |
| Response Time | 1 ms |
| Supply Voltage | 8 → 30 V dc |
| Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
| Electrical Connection | M12 Connector |
| Maximum Operating Temperature | +125 °C |