RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 45mm Pitch Diam, 38mm Hub Diam

RS Stock No.:
5216468
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
RS stock number 5216468
Product description RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 45mm Pitch Diam, 38mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel Metric Spur Gears

RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

Note

SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

Features and Benefits

• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle

LE745517-24LI745400-01L745517-24L745595-01LI745517-01

Specifications

Attribute Value
Brand RS PRO
Material Steel
Face Width 15 mm
Pitch Diameter 45 mm
Hub Diameter 38 mm
Module 1.5
Number of Teeth 30
Bore Diameter 10 mm
Checking stock...
IDR
510,814.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1510,814.30
*price per unit indicative
"RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 45mm Pitch Diam, 38mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products