RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam

RS Stock No.:
5216193
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
RS stock number 5216193
Product description RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L745595-01LE745400-02LI745517-01L745400-01LI745400-01

Specifications

Attribute Value
Brand RS PRO
Material Steel
Face Width 10 mm
Pitch Diameter 12 mm
Hub Diameter 14 mm
Module 1
Number of Teeth 12
Bore Diameter 6 mm
Checking stock...
IDR
164,782.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,782.19
*price per unit indicative
"RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products