Bosch GCL 2-50 C Line laser

RS Stock No.:
1446651
Mfr. Prt No.:
0601066G00
Brand:
Bosch
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
RS stock number 1446651
Product description Bosch GCL 2-50 C Line laser
Manufacturer / Brand Bosch
Manufacturer part number 0601066G00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Self Levelling Yes
Levelling Accuracy ±0.3 mm/m
Width 136 mm
Laser Class Class 2
Maximum Operating Temperature +50 °C
Power Source Battery
Model Number p GCL 2-50 C
Laser Colour Red
Weight 600 g
Minimum Operating Temperature -10 °C
Working Environment Indoor, Outdoor
Height 122 mm
Checking stock...
IDR
8,463,678.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,463,678.99
*price per unit indicative
"Bosch GCL 2-50 C Line laser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda