Antex Electronics Gas Soldering Iron Kit, for use with Antex Soldering Stations

RS Stock No.:
8599315
Mfr. Prt No.:
KDD0SZA
Brand:
Antex Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8599315
Product description Antex Electronics Gas Soldering Iron Kit, for use with Antex Soldering Stations
Manufacturer / Brand Antex Electronics
Manufacturer part number KDD0SZA
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
RS stock number 8599315
Product description Antex Electronics Gas Soldering Iron Kit, for use with Antex Soldering Stations
Manufacturer / Brand Antex Electronics
Manufacturer part number KDD0SZA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Gas - Antex

Gascat 120 Toolkit

An engineers toolkit featuring an Antex Gascat 120 butane gas powered soldering iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tool provides excellent portability, lasting approximately 2 hours before requiring refilling. This is easily done in seconds with a standard butane gas lighter refill canister.The temperature is adjustable on the body of the tool.The tool can also be used for heatshrinking, and even as a hot knife for cutting plastics or sealing rope.

Note

does not contain tubing or solder

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Gascat 120 iron with auto ignition
• Gas soldering tip
• Gas Flame tip
• Hot Knife tip
• Sponge tray
• Digital multimeter
• Weight - 950g
• Dimensions - 300 x 180 x 50 mm


Specifications

Attribute Value
Brand Antex Electronics
Model Number KDD0SZ0
Power Type Gas
Type Electronics Soldering Iron Kit
For Use With Antex Soldering Stations
Checking stock...
IDR
2,186,117.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,186,117.38
*price per unit indicative
"Antex Electronics Gas Soldering Iron Kit, for use with Antex Soldering Stations" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda