RS PRO Bow Shackle, Zinc Plated Steel, 0.75t

RS Stock No.:
0193045
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
RS stock number 0193045
Product description RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Note

Stated safe working loads are in tonnes.


Specifications

Attribute Value
Brand RS PRO
Pin Type Screw Pin
Finish Zinc Plated
Pin Diameter 9.65 mm
Jaw Width 13.5 mm
Material Zinc Plated Steel
Shackle Type Bow Shackle
Shackle Diameter 7.85 mm
Safe Working Load 0.75 t
Checking stock...
IDR
124,819.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1124,819.10
*price per unit indicative
"RS PRO Bow Shackle, Zinc Plated Steel, 0.75t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products