Flexicon FU Galvanised Steel Flexible Conduit Metal 20mm x 25m

RS Stock No.:
1240021
Mfr. Prt No.:
FU20-25M
Brand:
Flexicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240021
Product description Flexicon FU Galvanised Steel Flexible Conduit Metal 20mm x 25m
Manufacturer / Brand Flexicon
Manufacturer part number FU20-25M
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
RS stock number 1240021
Product description Flexicon FU Galvanised Steel Flexible Conduit Metal 20mm x 25m
Manufacturer / Brand Flexicon
Manufacturer part number FU20-25M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

APPROVALS : CE
BS EN IEC 61386
Underground
REACh<B

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)


Specifications

Attribute Value
Brand Flexicon
Nominal Diameter 20 mm
Material Galvanised Steel
Conduit Type Flexible
Colour Metal
Outer Diameter 20.5 mm
Interior Diameter 16.9 mm
Length 25 m
IP Rating IP40
Coating Material Uncoated
Series FU
Maximum Operating Temperature +300 °C
Minimum Operating Temperature -100 °C
Minimum Bend Radius 45 mm
Checking stock...
IDR
2,111,855.26
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,111,855.2684,474.21
*price per unit indicative
"Flexicon FU Galvanised Steel Flexible Conduit Metal 20mm x 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda