GALV STEEL CORE SCREW,S6X16 5.8MM DIA

RS Stock No.:
4667304
Mfr. Prt No.:
3842528593
Brand:
Bosch Rexroth
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
RS stock number 4667304
Product description GALV STEEL CORE SCREW,S6X16 5.8MM DIA
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842528593

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Bolt Connector
Fits Groove Size 6 mm
Thread Size S6
Length 16 mm
Fits Strut Profile 20 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
IDR
128,385.36
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1128,385.3612,838.54
*price per unit indicative
"GALV STEEL CORE SCREW,S6X16 5.8MM DIA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products