Gai-Tronics Acoustic Hood
- RS Stock No.:
- 6451937
- Mfr. Prt No.:
- 501-09-0074-701
- Brand:
- Gai-Tronics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6451937 |
| Product description | Gai-Tronics Acoustic Hood |
| Manufacturer / Brand | Gai-Tronics |
| Manufacturer part number | 501-09-0074-701 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Acoustic Hoods
Telephones need to be purchased separately.
Marine Telephone Hood
The marine telephone hood has been designed specifically for installation in hazardous or arduous areas and as such is totally robust and environment proof. Typical applications are the offshore and onshore petrochemical industries, the power and construction industries. The hood is manufactured in two separate halves from a class 1 polyester resin reinforced with glass fibres, then bonded and held together with stainless steel rivets. Within a sandwich of the fibreglass in the rear half is a MDF board support that allows telephones up to 20kg to be mounted.
Noise reduction of 9dB
Wall or post mounting
BS 476 part 7
Dimensions (W x H x D): 740 x 790 x 580mm
Weight: 15kg
Specifications
| Attribute | Value |
| Brand | Gai-Tronics |
| Units per Package | 1 |
| Accessory Type | Acoustic Hood |