Halogen G4 Lamp Holder Screw – 25.104.3521.00

RS Stock No.:
0171039
Mfr. Prt No.:
25.104.3521.00
Brand:
BJB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0171039
Product description Halogen G4 Lamp Holder Screw - 25.104.3521.00
Manufacturer / Brand BJB
Manufacturer part number 25.104.3521.00
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
RS stock number 0171039
Product description Halogen G4 Lamp Holder Screw - 25.104.3521.00
Manufacturer / Brand BJB
Manufacturer part number 25.104.3521.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

G4, Screw Mount

Lamp holder for low voltage halogen lamps, rated at 10A, 50V. The lamp holder should be fixed prior to use.

Rear cable entry connection
Wires: Cu, tin-plated, 0.75 square mm, with ferrule
Insulation: silicone (max 180°C)
Free cable length: 140 mm
Screw fixing
Ceramic / PPS housing
Contacts: Ni


Specifications

Attribute Value
Brand BJB
Supported Lamp Type Halogen
Lamp Size G4
Mount Type Screw
Material Ceramic/PPS
Fixing Method Screw
Wiring Points Rear
Length 9 mm
Width 18.6 mm
Voltage Rating 50 V
Current Rating 10 A
Checking stock...
IDR
461,935.56
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1461,935.5692,387.11
*price per unit indicative
"Halogen G4 Lamp Holder Screw - 25.104.3521.00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products